


UMJ107AB7222KAHT | |
|---|---|
DigiKey Part Number | 587-4469-2-ND - Tape & Reel (TR) 587-4469-1-ND - Cut Tape (CT) 587-4469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ107AB7222KAHT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | UMJ107AB7222KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.08600 | ₱70.86 |
| 50 | ₱5.03800 | ₱251.90 |
| 100 | ₱4.41270 | ₱441.27 |
| 500 | ₱3.37054 | ₱1,685.27 |
| 1,000 | ₱3.04836 | ₱3,048.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.65196 | ₱7,955.88 |
| 6,000 | ₱2.45813 | ₱14,748.78 |
| 9,000 | ₱2.36109 | ₱21,249.81 |
| 15,000 | ₱2.25365 | ₱33,804.75 |
| 21,000 | ₱2.19084 | ₱46,007.64 |
| 30,000 | ₱2.13044 | ₱63,913.20 |

