


UMJ316AB7225MLHT | |
|---|---|
DigiKey Part Number | 587-4949-2-ND - Tape & Reel (TR) 587-4949-1-ND - Cut Tape (CT) 587-4949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316AB7225MLHT |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316AB7225MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.90000 | ₱159.00 |
| 50 | ₱11.81480 | ₱590.74 |
| 100 | ₱10.57010 | ₱1,057.01 |
| 500 | ₱8.46206 | ₱4,231.03 |
| 1,000 | ₱7.81236 | ₱7,812.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.29637 | ₱14,592.74 |
| 4,000 | ₱6.36247 | ₱25,449.88 |
| 6,000 | ₱6.33304 | ₱37,998.24 |
| 10,000 | ₱6.29944 | ₱62,994.40 |
| 14,000 | ₱6.27925 | ₱87,909.50 |
| 20,000 | ₱6.25939 | ₱125,187.80 |

