


UMK063BJ332KP-F | |
|---|---|
DigiKey Part Number | 587-UMK063BJ332KP-FTR-ND - Tape & Reel (TR) 587-UMK063BJ332KP-FCT-ND - Cut Tape (CT) 587-UMK063BJ332KP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063BJ332KP-F |
Description | CAP CER 3300PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063BJ332KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱1.84010 | ₱184.01 |
| 500 | ₱1.33988 | ₱669.94 |
| 1,000 | ₱1.18802 | ₱1,188.02 |
| 2,500 | ₱1.02760 | ₱2,569.00 |
| 5,000 | ₱0.93112 | ₱4,655.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.81234 | ₱12,185.10 |
| 30,000 | ₱0.75428 | ₱22,628.40 |
| 45,000 | ₱0.72521 | ₱32,634.45 |
| 75,000 | ₱0.69300 | ₱51,975.00 |
| 105,000 | ₱0.67419 | ₱70,789.95 |
| 150,000 | ₱0.65608 | ₱98,412.00 |

