


UMK063CG010CT-F | |
|---|---|
DigiKey Part Number | 587-3209-2-ND - Tape & Reel (TR) 587-3209-1-ND - Cut Tape (CT) 587-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG010CT-F |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG010CT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG010CD-W | Taiyo Yuden | 0 | TMK042CG010CD-W-ND | ₱0.32622 | Similar |
| GRM0335C1H1R0CA01D | Murata Electronics | 996 | 490-6118-1-ND | ₱5.96000 | Direct |
| GRM0335C1H1R0CA01J | Murata Electronics | 0 | GRM0335C1H1R0CA01J-ND | ₱0.13677 | Direct |
| GRM0335C2A1R0CA01D | Murata Electronics | 59,659 | 490-7238-1-ND | ₱5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.84600 | ₱92.30 |
| 100 | ₱1.58400 | ₱158.40 |
| 500 | ₱1.14574 | ₱572.87 |
| 1,000 | ₱1.01175 | ₱1,011.75 |
| 2,500 | ₱0.87134 | ₱2,178.35 |
| 5,000 | ₱0.78677 | ₱3,933.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.68252 | ₱10,237.80 |
| 30,000 | ₱0.63159 | ₱18,947.70 |
| 45,000 | ₱0.60610 | ₱27,274.50 |
| 75,000 | ₱0.57787 | ₱43,340.25 |
| 105,000 | ₱0.56136 | ₱58,942.80 |
| 150,000 | ₱0.54549 | ₱81,823.50 |

