Similar
Direct
Direct
Upgrade



UMK063CG3R9CT-F | |
|---|---|
DigiKey Part Number | 587-3193-2-ND - Tape & Reel (TR) 587-3193-1-ND - Cut Tape (CT) 587-3193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG3R9CT-F |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG3R9CT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.51850 | ₱151.85 |
| 500 | ₱1.09572 | ₱547.86 |
| 1,000 | ₱0.96709 | ₱967.09 |
| 2,500 | ₱0.83132 | ₱2,078.30 |
| 5,000 | ₱0.74997 | ₱3,749.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.64957 | ₱9,743.55 |
| 30,000 | ₱0.60050 | ₱18,015.00 |
| 45,000 | ₱0.57595 | ₱25,917.75 |
| 75,000 | ₱0.54877 | ₱41,157.75 |
| 105,000 | ₱0.53287 | ₱55,951.35 |
| 150,000 | ₱0.51759 | ₱77,638.50 |



