


UMK063CG5R6DTHF | |
|---|---|
DigiKey Part Number | 587-UMK063CG5R6DTHFTR-ND - Tape & Reel (TR) 587-UMK063CG5R6DTHFCT-ND - Cut Tape (CT) 587-UMK063CG5R6DTHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG5R6DTHF |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG5R6DTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 50 | ₱1.14340 | ₱57.17 |
| 100 | ₱0.97660 | ₱97.66 |
| 500 | ₱0.68840 | ₱344.20 |
| 1,000 | ₱0.60146 | ₱601.46 |
| 2,500 | ₱0.50999 | ₱1,274.98 |
| 5,000 | ₱0.45508 | ₱2,275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.38743 | ₱5,811.45 |
| 30,000 | ₱0.35444 | ₱10,633.20 |
| 45,000 | ₱0.33791 | ₱15,205.95 |
| 75,000 | ₱0.31962 | ₱23,971.50 |
| 105,000 | ₱0.30894 | ₱32,438.70 |
| 150,000 | ₱0.29867 | ₱44,800.50 |

