
UMK105B7681KVHF | |
|---|---|
DigiKey Part Number | 587-UMK105B7681KVHFTR-ND - Tape & Reel (TR) 587-UMK105B7681KVHFCT-ND - Cut Tape (CT) 587-UMK105B7681KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7681KVHF |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7681KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.23860 | ₱61.93 |
| 100 | ₱1.04810 | ₱104.81 |
| 500 | ₱0.74556 | ₱372.78 |
| 1,000 | ₱0.65207 | ₱652.07 |
| 2,500 | ₱0.55405 | ₱1,385.12 |
| 5,000 | ₱0.49522 | ₱2,476.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.44698 | ₱4,469.80 |
| 20,000 | ₱0.40738 | ₱8,147.60 |
| 30,000 | ₱0.38755 | ₱11,626.50 |
| 50,000 | ₱0.36560 | ₱18,280.00 |
| 70,000 | ₱0.35278 | ₱24,694.60 |
| 100,000 | ₱0.34046 | ₱34,046.00 |

