


UMK105CG151JV-F | |
|---|---|
DigiKey Part Number | 587-1213-2-ND - Tape & Reel (TR) 587-1213-1-ND - Cut Tape (CT) 587-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG151JV-F |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG151JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 50 | ₱1.40540 | ₱70.27 |
| 100 | ₱1.19700 | ₱119.70 |
| 500 | ₱0.85394 | ₱426.97 |
| 1,000 | ₱0.74973 | ₱749.73 |
| 2,500 | ₱0.63980 | ₱1,599.50 |
| 5,000 | ₱0.57370 | ₱2,868.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.49480 | ₱4,948.00 |
| 20,000 | ₱0.45237 | ₱9,047.40 |
| 30,000 | ₱0.43114 | ₱12,934.20 |
| 50,000 | ₱0.40764 | ₱20,382.00 |
| 70,000 | ₱0.39391 | ₱27,573.70 |
| 100,000 | ₱0.38072 | ₱38,072.00 |

