


UMK105CH101JVHF | |
|---|---|
DigiKey Part Number | 587-5065-2-ND - Tape & Reel (TR) 587-5065-1-ND - Cut Tape (CT) 587-5065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH101JVHF |
Description | CAP CER 100PF 50V CH 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
EDA/CAD Models | UMK105CH101JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 50 | ₱1.14340 | ₱57.17 |
| 100 | ₱0.97660 | ₱97.66 |
| 500 | ₱0.68840 | ₱344.20 |
| 1,000 | ₱0.60146 | ₱601.46 |
| 2,500 | ₱0.50999 | ₱1,274.98 |
| 5,000 | ₱0.45508 | ₱2,275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.41000 | ₱4,100.00 |
| 20,000 | ₱0.37296 | ₱7,459.20 |
| 30,000 | ₱0.35444 | ₱10,633.20 |
| 50,000 | ₱0.33392 | ₱16,696.00 |
| 70,000 | ₱0.32194 | ₱22,535.80 |
| 100,000 | ₱0.31043 | ₱31,043.00 |

