Parametric Equivalent
Parametric Equivalent



UMK105UJ040CV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ040CV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ040CV-FCT-ND - Cut Tape (CT) 587-UMK105UJ040CV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ040CV-F |
Description | CAP CER 4PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ040CV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.45340 | ₱122.67 |
| 100 | ₱2.12000 | ₱212.00 |
| 500 | ₱1.55902 | ₱779.51 |
| 1,000 | ₱1.38632 | ₱1,386.32 |
| 2,500 | ₱1.20458 | ₱3,011.45 |
| 5,000 | ₱1.09524 | ₱5,476.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.00550 | ₱10,055.00 |
| 20,000 | ₱0.93169 | ₱18,633.80 |
| 30,000 | ₱0.89476 | ₱26,842.80 |
| 50,000 | ₱0.85384 | ₱42,692.00 |
| 70,000 | ₱0.82991 | ₱58,093.70 |
| 100,000 | ₱0.80691 | ₱80,691.00 |



