UMK105UJ040CV-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.02224
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,690
Unit Price: ₱0.16000
Datasheet
4 pF ±0.25pF 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.25pF 50V Ceramic Capacitor U2J 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UJ040CV-F

DigiKey Part Number
587-UMK105UJ040CV-FTR-ND - Tape & Reel (TR)
587-UMK105UJ040CV-FCT-ND - Cut Tape (CT)
587-UMK105UJ040CV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105UJ040CV-F
Description
CAP CER 4PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ040CV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.57300₱35.73
50₱2.45340₱122.67
100₱2.12000₱212.00
500₱1.55902₱779.51
1,000₱1.38632₱1,386.32
2,500₱1.20458₱3,011.45
5,000₱1.09524₱5,476.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.00550₱10,055.00
20,000₱0.93169₱18,633.80
30,000₱0.89476₱26,842.80
50,000₱0.85384₱42,692.00
70,000₱0.82991₱58,093.70
100,000₱0.80691₱80,691.00
Manufacturers Standard Package