



UMK107B7224KA-TR | |
|---|---|
DigiKey Part Number | 587-5958-2-ND - Tape & Reel (TR) 587-5958-1-ND - Cut Tape (CT) 587-5958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7224KA-TR |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7224KA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.24000 | ₱52.40 |
| 50 | ₱3.68020 | ₱184.01 |
| 100 | ₱3.19780 | ₱319.78 |
| 500 | ₱2.40224 | ₱1,201.12 |
| 1,000 | ₱2.15690 | ₱2,156.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.78993 | ₱7,159.72 |
| 8,000 | ₱1.65370 | ₱13,229.60 |
| 12,000 | ₱1.58552 | ₱19,026.24 |
| 20,000 | ₱1.51001 | ₱30,200.20 |
| 28,000 | ₱1.46589 | ₱41,044.92 |
| 40,000 | ₱1.42345 | ₱56,938.00 |

