Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UMK107B7333KAHT | |
|---|---|
DigiKey Part Number | 587-UMK107B7333KAHTTR-ND - Tape & Reel (TR) 587-UMK107B7333KAHTCT-ND - Cut Tape (CT) 587-UMK107B7333KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7333KAHT |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.64500 | ₱46.45 |
| 50 | ₱3.25140 | ₱162.57 |
| 100 | ₱2.82860 | ₱282.86 |
| 500 | ₱2.20096 | ₱1,100.48 |
| 1,000 | ₱2.06222 | ₱2,062.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.71683 | ₱6,867.32 |
| 8,000 | ₱1.50706 | ₱12,056.48 |









