



UMK107BJ104KAHT | |
|---|---|
DigiKey Part Number | 587-3504-2-ND - Tape & Reel (TR) 587-3504-1-ND - Cut Tape (CT) 587-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BJ104KAHT |
Description | CAP CER 0.1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | UMK107BJ104KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU168SB5104KTNA01 | Taiyo Yuden | 911 | 587-MCASU168SB5104KTNA01CT-ND | ₱7.15000 | Direct |
| CGA3E2X5R1H104K080AA | TDK | 103,980 | 445-12498-1-ND | ₱5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.69200 | ₱36.92 |
| 50 | ₱2.57260 | ₱128.63 |
| 100 | ₱2.21530 | ₱221.53 |
| 500 | ₱1.63406 | ₱817.03 |
| 1,000 | ₱1.45421 | ₱1,454.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.06863 | ₱4,274.52 |
| 8,000 | ₱0.97692 | ₱7,815.36 |
| 12,000 | ₱0.93106 | ₱11,172.72 |
| 20,000 | ₱0.88030 | ₱17,606.00 |
| 28,000 | ₱0.85061 | ₱23,817.08 |
| 40,000 | ₱0.82207 | ₱32,882.80 |

