


UMK325AB7106KMHP | |
|---|---|
DigiKey Part Number | 587-6160-2-ND - Tape & Reel (TR) 587-6160-1-ND - Cut Tape (CT) 587-6160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325AB7106KMHP |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325AB7106KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.96400 | ₱259.64 |
| 50 | ₱19.75860 | ₱987.93 |
| 100 | ₱17.84710 | ₱1,784.71 |
| 500 | ₱14.63262 | ₱7,316.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.63874 | ₱13,638.74 |
| 2,000 | ₱12.82052 | ₱25,641.04 |
| 3,000 | ₱12.41101 | ₱37,233.03 |
| 5,000 | ₱11.95716 | ₱59,785.80 |
| 7,000 | ₱11.69179 | ₱81,842.53 |
| 10,000 | ₱11.43658 | ₱114,365.80 |

