10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK325AB7106MM8P

DigiKey Part Number
587-UMK325AB7106MM8PTR-ND - Tape & Reel (TR)
587-UMK325AB7106MM8PCT-ND - Cut Tape (CT)
587-UMK325AB7106MM8PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325AB7106MM8P
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325AB7106MM8P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱35.90900₱359.09
50₱27.79800₱1,389.90
100₱25.30280₱2,530.28
500₱21.08904₱10,544.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.78608₱19,786.08
2,000₱18.71359₱37,427.18
3,000₱18.17645₱54,529.35
5,000₱17.58130₱87,906.50
7,000₱17.23326₱120,632.82
10,000₱16.89844₱168,984.40
Manufacturers Standard Package