100 µH Unshielded Toroidal Inductor 5 A 59mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPO-5.0-100

DigiKey Part Number
1295-1177-ND
Manufacturer
Manufacturer Product Number
DPO-5.0-100
Description
FIXED IND 100UH 5A 59 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 5 A 59mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.181" Dia x 0.512" W (30.00mm x 13.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱234.03000₱234.03
10₱192.22700₱1,922.27
25₱177.81640₱4,445.41
50₱167.64520₱8,382.26
100₱158.07550₱15,807.55
250₱146.26672₱36,566.68
500₱137.93566₱68,967.83
1,000₱130.09055₱130,090.55
2,500₱120.42058₱301,051.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.