Image for 820A0060-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820A0060-03

DigiKey Part Number
MT7101-ND
Manufacturer
Manufacturer Product Number
820A0060-03
Description
AC/AC WALL MNT ADPT 10VAC 1.2A
Customer Reference
Detailed Description
10VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
10VAC
Current - Output (Max)
1.2A
Power (Watts)
12 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Screw Terminal
Size / Dimension
-
Approval Agency
-
Input Connector
NEMA 5-15P
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.