




PL30-28-130B | |
|---|---|
DigiKey Part Number | MT3135-ND |
Manufacturer | |
Manufacturer Product Number | PL30-28-130B |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 30VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 66.70mm L x 55.60mm W |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Height - Seated (Max) 41.00mm |
Current - Output (Max) Parallel 2.12A, Series 1.06A | Voltage - Isolation 3500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPP28-1060 | Triad Magnetics | 8 | 237-1079-ND | ₱1,073.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,308.91000 | ₱1,308.91 |
| 20 | ₱1,142.07950 | ₱22,841.59 |
| 40 | ₱1,106.12625 | ₱44,245.05 |
| 60 | ₱1,085.56667 | ₱65,134.00 |
| 100 | ₱1,060.14480 | ₱106,014.48 |
| 260 | ₱1,014.01738 | ₱263,644.52 |
| 500 | ₱983.51112 | ₱491,755.56 |

