Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole
PL30-20-130B
PL30-20-130B
What are Transformers? How Do They Work? - Another Teaching Moment

PL30-36-130B

DigiKey Part Number
MT3141-ND
Manufacturer
Manufacturer Product Number
PL30-36-130B
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 1.64A, Series 820mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.70mm L x 55.60mm W
Height - Seated (Max)
41.00mm
Voltage - Isolation
3500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,235.07000₱1,235.07
20₱1,077.43800₱21,548.76
40₱1,043.50950₱41,740.38
60₱1,024.12100₱61,447.26
100₱1,000.13630₱100,013.63
260₱956.62265₱248,721.89
500₱927.83902₱463,919.51
Manufacturers Standard Package