
FXR.2525.A.DG | |
|---|---|
DigiKey Part Number | 931-FXR.2525.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.2525.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 25.00mm L x 25.00mm W x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱68.42300 | ₱684.23 |
| 25 | ₱62.14640 | ₱1,553.66 |
| 200 | ₱52.64815 | ₱10,529.63 |
| 400 | ₱50.53115 | ₱20,212.46 |
| 600 | ₱49.47017 | ₱29,682.10 |
| 1,000 | ₱48.29505 | ₱48,295.05 |
| 2,600 | ₱46.50214 | ₱120,905.56 |
| 5,000 | ₱45.52466 | ₱227,623.30 |

