G24.A.W.305111 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 102
Unit Price: ₱81,977.00000
Datasheet
RF ANTENNA CDMA, GPRS, GSM, HSPA Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPRS, GSM, HSPA Dome SMA Male Panel Mount
Digi-Key Cable Builder

G24.A.W.305111

DigiKey Part Number
931-1244-ND
Manufacturer
Manufacturer Product Number
G24.A.W.305111
Description
RF ANT 850/900MHZ DOME SMA MALE
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPRS, GSM, HSPA Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Dome
Number of Bands
5
VSWR
-
Return Loss
-
Gain
2dBi, 3.9dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.772" (19.60mm)
Applications
CDMA, GPRS, GSM, HSPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 95 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bag
QuantityUnit PriceExt Price
50₱2,941.74620₱147,087.31

Other Suppliers on DigiKey

95In Stock
Ships from WEC