RF ANTENNA Dome SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Dome SMA Male (2) Panel Mount
Digi-Key Cable Builder

MA120.A.QP.001

DigiKey Part Number
931-1297-ND
Manufacturer
Manufacturer Product Number
MA120.A.QP.001
Description
RF ANT 450MHZ/868MHZ DOME PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz, 868MHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
3.91dBi, 1.11dBi
Power - Max
5 W
Features
Cable - 1m
Termination
SMA Male (2)
Ingress Protection
IP67, IP69K
Mounting Type
Panel Mount
Height (Max)
1.122" (28.50mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱2,374.91360₱237,491.36