RF ANTENNA GLONASS, GPS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS Dome SMA Male Panel Mount
Digi-Key Cable Builder

MA130.A.LP.002

DigiKey Part Number
931-1351-ND
Manufacturer
Manufacturer Product Number
MA130.A.LP.002
Description
RF ANT 868MHZ/1.575GHZ DOME SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
868MHz, 1.575GHz
Frequency Range
868MHz, 1.574GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-10dB
Gain
4.51dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
IP69K
Mounting Type
Panel Mount
Height (Max)
1.122" (28.50mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱4,220.31000₱4,220.31
10₱3,499.81300₱34,998.13
30₱3,289.38333₱98,681.50
100₱3,122.33750₱312,233.75
Manufacturers Standard Package