
MA2230.A.001 | |
|---|---|
DigiKey Part Number | 931-MA2230.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA2230.A.001 |
Description | MA2230.A 2-IN1 DAB/AM/FM (535 KH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AM, FM Flat Bar Fakra Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Taoglas Limited | Number of Bands 3 |
Series | Gain 1dBi, 14dBi, 11dBi |
Packaging Bulk | Features Cable - 135mm |
Part Status Active | Termination Fakra |
RF Family/Standard General ISM | Ingress Protection IP41 |
Frequency Group VHF (f < 300MHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.07MHz, 98MHz, 207MHz | Height (Max) 0.421" (10.70mm) |
Frequency Range 535kHz ~ 1.605MHz , 88MHz ~ 108MHz , 174MHz ~ 240MHz | Applications AM, FM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,092.12000 | ₱5,092.12 |
| 10 | ₱4,240.97200 | ₱42,409.72 |
| 25 | ₱4,028.41440 | ₱100,710.36 |
| 100 | ₱3,794.86540 | ₱379,486.54 |


