RF ANTENNA GSM Flat Patch MMCX Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM Flat Patch MMCX Male Adhesive
Digi-Key Cable Builder

PC23.09.0100A

DigiKey Part Number
931-1046-ND
Manufacturer
Manufacturer Product Number
PC23.09.0100A
Description
RF ANT 892MHZ/1.9GHZ FLAT PATCH
Customer Reference
Detailed Description
RF ANTENNA GSM Flat Patch MMCX Male Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-25dB, -12dB
Gain
0dBi
Power - Max
10 W
Features
-
Termination
MMCX Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱591.33000₱591.33
10₱460.50000₱4,605.00
25₱427.85480₱10,696.37
100₱391.95210₱39,195.21
300₱371.92350₱111,577.05
500₱364.52104₱182,260.52
1,000₱356.02980₱356,029.80
Manufacturers Standard Package