
SGGP.25.2.A.02 | |
|---|---|
DigiKey Part Number | 931-1450-2-ND - Tape & Reel (TR) 931-1450-1-ND - Cut Tape (CT) 931-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP.25.2.A.02 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱428.76000 | ₱428.76 |
| 10 | ₱330.97900 | ₱3,309.79 |
| 25 | ₱306.49200 | ₱7,662.30 |
| 100 | ₱279.71230 | ₱27,971.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱267.42715 | ₱53,485.43 |
| 400 | ₱261.32773 | ₱104,531.09 |
| 600 | ₱257.20142 | ₱154,320.85 |
| 1,000 | ₱252.62956 | ₱252,629.56 |
| 1,400 | ₱249.95857 | ₱349,942.00 |
| 2,000 | ₱247.39006 | ₱494,780.12 |





