


TI.08.A.0111 | |
|---|---|
DigiKey Part Number | 931-1561-ND |
Manufacturer | |
Manufacturer Product Number | TI.08.A.0111 |
Description | TI.08 868MHZ TERMINAL ANTENNA SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TI.08.A.0111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz | |
Frequency Range | 868MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -1.7dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.614" (168.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱552.62000 | ₱552.62 |
| 10 | ₱420.95900 | ₱4,209.59 |
| 25 | ₱390.91000 | ₱9,772.75 |
| 100 | ₱357.83600 | ₱35,783.60 |
| 300 | ₱339.39330 | ₱101,817.99 |
| 500 | ₱332.57484 | ₱166,287.42 |
| 1,000 | ₱324.75652 | ₱324,756.52 |





