
18.5D.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-18.5D.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 18.5D.8.230.0000 |
Description | PIR MOVE/PRESENCE DETECT DALI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Voltage Wall Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 230V | |
Coverage | - | |
Output Type | Voltage | |
Mounting Type | Wall Mount | |
Color | - | |
Operating Temperature | -10°C ~ 50°C | |
Manual Override | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱13,280.12600 | ₱66,400.63 |

