


TM1234NL | |
|---|---|
DigiKey Part Number | 931-TM1234NLTR-ND - Tape & Reel (TR) 931-TM1234NLCT-ND - Cut Tape (CT) 931-TM1234NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM1234NL |
Description | LAN XFMR 10/100 BASE-T QUAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1234NL Models |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.106" L x 0.480" W (28.10mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 10 | ₱196.21700 | ₱1,962.17 |
| 25 | ₱188.36840 | ₱4,709.21 |
| 50 | ₱182.60420 | ₱9,130.21 |
| 100 | ₱176.98860 | ₱17,698.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱166.18470 | ₱66,473.88 |
| 800 | ₱160.99566 | ₱128,796.53 |
| 1,200 | ₱158.02436 | ₱189,629.23 |
| 2,000 | ₱154.34943 | ₱308,698.86 |
| 2,800 | ₱151.97011 | ₱425,516.31 |



