108127086003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: ₱2,421.90000
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

108127086003

DigiKey Part Number
108127086003-ND
Manufacturer
Manufacturer Product Number
108127086003
Description
PC8-12-F1-4040-TA-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
72.0W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
14.5 V
Resistance
1.55 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes