



387001789 | |
|---|---|
DigiKey Part Number | 1487-1055-ND |
Manufacturer | |
Manufacturer Product Number | 387001789 |
Description | ET4,3,F1,2020,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.2W @ 25°C 3.8 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 8.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 4.1 V | |
Resistance | 1.11 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |


