



387001793 | |
|---|---|
DigiKey Part Number | 1487-1057-ND |
Manufacturer | |
Manufacturer Product Number | 387001793 |
Description | ET4,7,F2,3030,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.9W @ 25°C 3.9 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 16.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.14mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 9.5 V | |
Resistance | 2.56 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,947.29000 | ₱1,947.29 |
| 5 | ₱1,829.37600 | ₱9,146.88 |
| 10 | ₱1,780.90200 | ₱17,809.02 |
| 48 | ₱1,675.81146 | ₱80,438.95 |
| 96 | ₱1,631.40323 | ₱156,614.71 |

