



387001795 | |
|---|---|
DigiKey Part Number | 1487-1059-ND |
Manufacturer | |
Manufacturer Product Number | 387001795 |
Description | ET6,12,F1,3030,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 53.3W @ 25°C 6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 53.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 16.9 V | |
Resistance | 2.88 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,041.37000 | ₱2,041.37 |
| 5 | ₱1,917.86800 | ₱9,589.34 |
| 10 | ₱1,867.01200 | ₱18,670.12 |
| 48 | ₱1,756.84917 | ₱84,328.76 |

