387001823 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 44
Unit Price: ₱3,202.00000
Datasheet
TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.8 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.8 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001823

DigiKey Part Number
1487-1071-ND
Manufacturer
Manufacturer Product Number
387001823
Description
ET8,12,F2,2525,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.8 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 26.92mm L x 24.56mm W
Qmax @ Th
69.0W @ 25°C
Delta Tmax @ Th
65°C @ 25°C
Height
1.96mm
Number of Stages
1
Current - Max
7.8 A
Voltage - Max
16.9 V
Resistance
2.22 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes