387001838 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: ₱2,128.41667
Datasheet
TEC (Thermoelectric Cooler) 29.8W @ 25°C 6 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 29.8W @ 25°C 6 A
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001838

DigiKey Part Number
1487-1062-ND
Manufacturer
Manufacturer Product Number
387001838
Description
ET6,7,F2,3030,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 29.8W @ 25°C 6 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Qmax @ Th
29.8W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.81mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
8.5 V
Resistance
1.19 Ohms
Operating Temperature
-
Features
Lead Wires, Lapped, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes