
387004919 | |
|---|---|
DigiKey Part Number | 1487-387004919-ND |
Manufacturer | |
Manufacturer Product Number | 387004919 |
Description | PELTIER MODULE 269.4W @ 50C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 269.4W @ 50°C 14.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 269.4W @ 50°C | |
Delta Tmax @ Th | 83.2° @ 50°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 14.5 A | |
Voltage - Max | 31.5 V | |
Resistance | 2.03 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₱5,184.07583 | ₱62,208.91 |

