
387006824 | |
|---|---|
DigiKey Part Number | 1487-387006824-ND |
Manufacturer | |
Manufacturer Product Number | 387006824 |
Description | OTX12,32,F0,0606,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.7W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.20mm L x 8.10mm W | |
Qmax @ Th | 2.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.70mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 3.7 V | |
Resistance | 2.88 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,632.27000 | ₱1,632.27 |
| 5 | ₱1,533.41200 | ₱7,667.06 |
| 10 | ₱1,492.68000 | ₱14,926.80 |
| 26 | ₱1,438.40731 | ₱37,398.59 |
| 52 | ₱1,400.27250 | ₱72,814.17 |
| 104 | ₱1,363.15673 | ₱141,768.30 |


