



430122-509 | |
|---|---|
DigiKey Part Number | 430122-509-ND |
Manufacturer | |
Manufacturer Product Number | 430122-509 |
Description | CP2-127-06-L2-W12 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 122.3W @ 25°C 14.3 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 122.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.57mm | |
Number of Stages | 1 | |
Current - Max | 14.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 940 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Lapped | |
Base Product Number |

