



56610-502 | |
|---|---|
DigiKey Part Number | 926-1032-ND |
Manufacturer | |
Manufacturer Product Number | 56610-502 |
Description | PELTIER MOD CP14,127,10,L1,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 33.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 3.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,307.56000 | ₱2,307.56 |
| 5 | ₱2,167.74000 | ₱10,838.70 |
| 24 | ₱2,039.81083 | ₱48,955.46 |
| 48 | ₱1,985.73188 | ₱95,315.13 |
| 72 | ₱1,954.77833 | ₱140,744.04 |
| 120 | ₱1,916.47283 | ₱229,976.74 |


