TEC (Thermoelectric Cooler) 7.5W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 7.5W @ 25°C 3.9 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

9350004-397

DigiKey Part Number
1487-1090-ND
Manufacturer
Manufacturer Product Number
9350004-397
Description
MS3,119,14,15,11,21,W8
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 7.5W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
7.5W @ 25°C
Delta Tmax @ Th
100°C @ 25°C
Height
10.39mm
Number of Stages
3
Current - Max
3.9 A
Voltage - Max
8.1 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.