
ACM7060-701-2PL-TL01 | |
|---|---|
DigiKey Part Number | 445-2215-2-ND - Tape & Reel (TR) 445-2215-1-ND - Cut Tape (CT) 445-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM7060-701-2PL-TL01 |
Description | CMC 4A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM7060-701-2PL-TL01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱68.12500 | ₱681.25 |
| 25 | ₱63.00400 | ₱1,575.10 |
| 50 | ₱59.40700 | ₱2,970.35 |
| 100 | ₱56.00680 | ₱5,600.68 |
| 250 | ₱51.81564 | ₱12,953.91 |
| 500 | ₱48.85720 | ₱24,428.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱44.08685 | ₱66,130.27 |
| 3,000 | ₱41.57940 | ₱124,738.20 |
| 4,500 | ₱40.18103 | ₱180,814.64 |
| 7,500 | ₱38.99032 | ₱292,427.40 |












