
ANT162450TT-3001A1 | |
|---|---|
DigiKey Part Number | 445-ANT162450TT-3001A1TR-ND - Tape & Reel (TR) 445-ANT162450TT-3001A1CT-ND - Cut Tape (CT) 445-ANT162450TT-3001A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT162450TT-3001A1 |
Description | MULTILAYER CHIP ANTENNA FOR WIFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.7, 1.8 | |
Return Loss | - | |
Gain | 1.8dBi, 1.7dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.82800 | ₱148.28 |
| 25 | ₱13.19640 | ₱329.91 |
| 100 | ₱11.37410 | ₱1,137.41 |
| 250 | ₱10.50940 | ₱2,627.35 |
| 500 | ₱9.98772 | ₱4,993.86 |
| 1,000 | ₱9.55658 | ₱9,556.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.73956 | ₱34,958.24 |
| 8,000 | ₱8.50426 | ₱68,034.08 |
| 12,000 | ₱8.38638 | ₱100,636.56 |
| 20,000 | ₱8.25577 | ₱165,115.40 |
| 28,000 | ₱8.17943 | ₱229,024.04 |
| 40,000 | ₱8.10607 | ₱324,242.80 |

