RF ANTENNA General Purpose Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT167250ST-1210A1

DigiKey Part Number
445-ANT167250ST-1210A1TR-ND - Tape & Reel (TR)
445-ANT167250ST-1210A1CT-ND - Cut Tape (CT)
445-ANT167250ST-1210A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT167250ST-1210A1
Description
MULTILAYER CHIP ANTENNA FOR UWB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT167250ST-1210A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
7.25GHz
Frequency Range
6.2GHz ~ 8.3GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.58
Return Loss
-
Gain
8.1dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.018" (0.45mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,869
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱14.82800₱148.28
25₱13.19640₱329.91
100₱11.37410₱1,137.41
250₱10.50940₱2,627.35
500₱9.98772₱4,993.86
1,000₱9.55658₱9,556.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.73956₱34,958.24
8,000₱8.50426₱68,034.08
12,000₱8.38638₱100,636.56
20,000₱8.25577₱165,115.40
28,000₱8.17943₱229,024.04
40,000₱8.10607₱324,242.80
Manufacturers Standard Package