
AVRM1608C390KT271N | |
|---|---|
DigiKey Part Number | 445-174355-2-ND - Tape & Reel (TR) 445-174355-1-ND - Cut Tape (CT) 445-174355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM1608C390KT271N |
Description | VARISTOR 39V 78A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V 78 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRM1608C390KT271N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 78 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.19300 | ₱61.93 |
| 25 | ₱5.45480 | ₱136.37 |
| 100 | ₱4.60920 | ₱460.92 |
| 250 | ₱4.21136 | ₱1,052.84 |
| 500 | ₱3.96960 | ₱1,984.80 |
| 1,000 | ₱3.77190 | ₱3,771.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.34299 | ₱13,371.96 |
| 8,000 | ₱3.23654 | ₱25,892.32 |
| 12,000 | ₱3.18325 | ₱38,199.00 |
| 20,000 | ₱3.12420 | ₱62,484.00 |
| 28,000 | ₱3.08967 | ₱86,510.76 |
| 40,000 | ₱3.05646 | ₱122,258.40 |












