
B82422A3820K100 | |
|---|---|
DigiKey Part Number | 495-B82422A3820K100TR-ND - Tape & Reel (TR) 495-B82422A3820K100CT-ND - Cut Tape (CT) 495-B82422A3820K100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3820K100 |
Description | FIXED IND 82NH 450MA 240 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 450 mA 240mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3820K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 27 @ 50MHz | |
Frequency - Self Resonant | 1.05GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱21.31900 | ₱213.19 |
| 25 | ₱19.72280 | ₱493.07 |
| 50 | ₱18.59160 | ₱929.58 |
| 100 | ₱17.52560 | ₱1,752.56 |
| 250 | ₱16.21188 | ₱4,052.97 |
| 500 | ₱15.28530 | ₱7,642.65 |
| 1,000 | ₱14.41229 | ₱14,412.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.29529 | ₱24,590.58 |
| 4,000 | ₱11.59424 | ₱46,376.96 |
| 6,000 | ₱11.20314 | ₱67,218.84 |
| 10,000 | ₱10.72960 | ₱107,296.00 |
| 14,000 | ₱10.49569 | ₱146,939.66 |

