
B88069X5591T902 | |
|---|---|
DigiKey Part Number | 495-76161-2-ND - Tape & Reel (TR) 495-76161-1-ND - Cut Tape (CT) 495-76161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5591T902 |
Description | GDT 400V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2500A (2.5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5591T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 5 | ₱58.47800 | ₱292.39 |
| 10 | ₱53.95200 | ₱539.52 |
| 50 | ₱44.73400 | ₱2,236.70 |
| 100 | ₱41.28010 | ₱4,128.01 |
| 250 | ₱37.10204 | ₱9,275.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱30.33411 | ₱27,300.70 |
| 1,800 | ₱27.95078 | ₱50,311.40 |
| 2,700 | ₱26.63782 | ₱71,922.11 |
| 4,500 | ₱25.06288 | ₱112,782.96 |
| 6,300 | ₱24.75787 | ₱155,974.58 |

