C3216X7R1C105K/1.30 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 45,848
Unit Price: ₱13.10000
Datasheet

Upgrade


TDK
In Stock: 164,089
Unit Price: ₱13.10000
Datasheet

Upgrade


TDK
In Stock: 76,842
Unit Price: ₱14.89000
Datasheet

Upgrade


TDK
In Stock: 121,145
Unit Price: ₱25.61000
Datasheet

Upgrade


TDK
In Stock: 203,964
Unit Price: ₱29.78000
Datasheet

Upgrade


TDK
In Stock: 2,816
Unit Price: ₱25.61000
Datasheet

Upgrade


TDK
In Stock: 137,416
Unit Price: ₱41.69000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱130.56647
Datasheet

Direct


KYOCERA AVX
In Stock: 29,021
Unit Price: ₱16.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,515
Unit Price: ₱16.67000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱16.73593
Datasheet

Direct


YAGEO
In Stock: 4,186
Unit Price: ₱13.70000
Datasheet

Direct


YAGEO
In Stock: 133,577
Unit Price: ₱13.70000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 124,959
Unit Price: ₱7.74000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1C105K/1.30

DigiKey Part Number
445-1383-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X7R1C105K/1.30
Description
CAP CER 1UF 16V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C105K/1.30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types