
CGA4C2C0G1H472J060DA | |
|---|---|
DigiKey Part Number | 445-CGA4C2C0G1H472J060DATR-ND - Tape & Reel (TR) 445-CGA4C2C0G1H472J060DACT-ND - Cut Tape (CT) 445-CGA4C2C0G1H472J060DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H472J060DA |
Description | AUTOMOTIVE GRADE,0805,C0G,50V,4. |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.64500 | ₱232.25 |
| 100 | ₱4.06730 | ₱406.73 |
| 500 | ₱3.09780 | ₱1,548.90 |
| 1,000 | ₱2.80004 | ₱2,800.04 |
| 2,500 | ₱2.48586 | ₱6,214.65 |
| 5,000 | ₱2.29708 | ₱11,485.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.18453 | ₱21,845.30 |

