
CLF12577NIT-1R0N-D | |
|---|---|
DigiKey Part Number | 445-174727-2-ND - Tape & Reel (TR) 445-174727-1-ND - Cut Tape (CT) 445-174727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF12577NIT-1R0N-D |
Description | FIXED IND 1UH 11.5A 6.24 MOHM |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11.5 A 6.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12577NIT-1R0N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.504" L x 0.492" W (12.80mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱57.40024 | ₱28,700.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱90.09900 | ₱900.99 |
| 25 | ₱81.46440 | ₱2,036.61 |
| 50 | ₱75.47360 | ₱3,773.68 |
| 100 | ₱69.91770 | ₱6,991.77 |
| 250 | ₱63.16824 | ₱15,792.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.74000 | ₱113.74 |
| 10 | ₱88.31300 | ₱883.13 |
| 25 | ₱79.86840 | ₱1,996.71 |
| 50 | ₱73.99680 | ₱3,699.84 |
| 100 | ₱68.54210 | ₱6,854.21 |
| 250 | ₱61.92960 | ₱15,482.40 |

